- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7999A-BLK-1000
Belden
7999A-BLK-1000
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (60 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (60% and 40% coverage), PVC jacket
Search Keywords: 7999ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7999A-BLK-1000
-
Alias/AKA:7999A-010-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7999A-BLK-1000 RoHS compliant?
Yes, 7999A-BLK-1000 is RoHS compliant.
What is the lead time for 7999A-BLK-1000?
The standard lead time for 7999A-BLK-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.418
2,000
$0.407
5,000 +
$0.396
Click for Quote
Log in
to unlock special pricing