- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7997A-BLK-1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 6.12mm 300VAC Black 304.8m Reel
Search Keywords: 7997ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7997A-BLK-1000
-
Alias/AKA:7997A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$579.19
3
$542.99
5 +
$536.29
Click for Quote
Log in
to unlock special pricing