- Home ›
- All Products›
- 7973A-BLK-1000
7973A-BLK-1000
Belden
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Stranded) Bare Copper, PP Insulation, X-spline, PVC Outer Jacket, CMR, CMX Out ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Stranded) Bare Copper, PP Insulation, X-spline, PVC Outer Jacket, CMR, CMX Outdoor
Search Keywords: 7973ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7973A-BLK-1000
-
Alias/AKA:7973A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$1.14
2,000
$1.07
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing