- Home ›
- All Products›
- 7972A-BLK-5000
7972A-BLK-5000
Belden
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Stranded) Bare Copper, PP Insulation, PVC Outer Jacket, CMR, CMX Outdoor
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Cat 6, 4 Bonded-Pair 24AWG (Stranded) Bare Copper, PP Insulation, PVC Outer Jacket, CMR, CMX Outdoor
Search Keywords: 7972ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7972A-BLK-5000
-
Alias/AKA:7972A-010-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.73
25,000 +
$0.72
Click for Quote
Log in
to unlock special pricing