- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7962A-GRN-1000
Belden
7962A-GRN-1000
Industrial Ethernet Cat 5e, Quad (2 Pair) 22AWG (19x34) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Ethernet Cat 5e, Quad (2 Pair) 22AWG (19x34) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, TPE Outer Jacket, CM CMX-Outdoor
Search Keywords: 7962AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7962A-GRN-1000
-
Alias/AKA:7962A-1SW1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7962A-GRN-1000 RoHS compliant?
Yes, 7962A-GRN-1000 is RoHS compliant.
What is the lead time for 7962A-GRN-1000?
The standard lead time for 7962A-GRN-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$5.44
2,000
$5.10
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing