- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7961A-GRN-1000
Belden
7961A-GRN-1000
Industrial Ethernet Cat 5e, 1 Quad (2 Pair) 22AWG (7x30) Tinned copper, PO Insulation , Overall Belfoil®+Tinned Copper Braid(8 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Ethernet Cat 5e, 1 Quad (2 Pair) 22AWG (7x30) Tinned copper, PO Insulation , Overall Belfoil®+Tinned Copper Braid(85%) Shield, PVC Outer Jacket, CMG CMX-Outdoor
Search Keywords: 7961AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7961A-GRN-1000
-
Alias/AKA:7961A-1SW1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7961A-GRN-1000 RoHS compliant?
Yes, 7961A-GRN-1000 is RoHS compliant.
What is the lead time for 7961A-GRN-1000?
The standard lead time for 7961A-GRN-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$3.21
2,000
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing