- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7960A-GRN-1000
Belden
7960A-GRN-1000
Industrial Ethernet Cat 5e, Quad (2 Pair) 22AWG (Solid) Bare Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Ethernet Cat 5e, Quad (2 Pair) 22AWG (Solid) Bare Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(85%) Shield, PVC Outer Jacket, CMG CMX-Outdoor
Search Keywords: 7960AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7960A-GRN-1000
-
Alias/AKA:7960A-1SW1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7960A-GRN-1000 RoHS compliant?
Yes, 7960A-GRN-1000 is RoHS compliant.
What is the lead time for 7960A-GRN-1000?
The standard lead time for 7960A-GRN-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
99,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$2.42
2,000
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing