- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7959A-BLK-MATTE-1000
Belden
7959A-BLK-MATTE-1000
Res Thick Film 0603 71.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 71.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 7959ABLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7959A-BLK-MATTE-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 7959A-BLK-MATTE-1000 RoHS compliant?
Yes, 7959A-BLK-MATTE-1000 is RoHS compliant.
What is the lead time for 7959A-BLK-MATTE-1000?
The standard lead time for 7959A-BLK-MATTE-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$21.48
2,000
$20.14
5,000 +
$19.89
Click for Quote
Log in
to unlock special pricing