- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7957A-BLK-1000
Description
+
The 7957A-BLK-1000 is a multi-conductor, Category 5e twisted pair cable with a 600V AWM rating, designed for industrial data applications.
Search Keywords: 7957ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7957A-BLK-1000
-
Alias/AKA:7957A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3,786.29
3
$3,549.65
5 +
$3,505.83
Click for Quote
Log in
to unlock special pricing