- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7953A-TEAL-1000
Belden
7953A-TEAL-1000
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overall Beldfoil® Shield (100% coverage), industrial grade sunlight and oil resistant DataTuff® PVC jacket, sequential footage marking
Search Keywords: 7953ATEAL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7953A-TEAL-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7953A-TEAL-1000 RoHS compliant?
Yes, 7953A-TEAL-1000 is RoHS compliant.
What is the lead time for 7953A-TEAL-1000?
The standard lead time for 7953A-TEAL-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$3.56
2,000
$3.33
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing