- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7953A-LT-BLU-1000
7953A-LT-BLU-1000
Belden
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overall Beldfoil® Shield (100% coverage), industrial grade sunlight and oil resistant DataTuff® PVC jacket, sequential footage marking
Search Keywords: 7953ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7953A-LT-BLU-1000
-
Alias/AKA:7953A-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$3.46
2,000
$3.25
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing