- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7953A-BLK-5000
Belden
7953A-BLK-5000
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overal ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
23 AWG solid bare copper conductors, bonded pair polypropylene insulation, FRPE spline center member, inner PVC jacket, overall Beldfoil® Shield (100% coverage), industrial grade sunlight and oil resistant DataTuff® PVC jacket, sequential footage marking
Search Keywords: 7953ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7953A-BLK-5000
-
Alias/AKA:7953A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 7953A-BLK-5000 RoHS compliant?
Yes, 7953A-BLK-5000 is RoHS compliant.
What is the lead time for 7953A-BLK-5000?
The standard lead time for 7953A-BLK-5000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$3.56
10,000
$3.33
25,000 +
$3.29
Click for Quote
Log in
to unlock special pricing