- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7949A-MIL-GRN-500
7949A-MIL-GRN-500
Belden
Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
Search Keywords: 7949AMILGRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7949A-MIL-GRN-500
-
Alias/AKA:7949A-N3U500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$1.60
2,000
$1.50
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing