- Home ›
- All Products›
- 7945A-1NH-1000
Belden
7945A-1NH-1000
Industrial Ethernet Cat 6, 4 Bonded-Pair 23AWG (Solid) Bare Copper, PO Insulation, Overall Beldfoil® Shield, PVC Outer Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Ethernet Cat 6, 4 Bonded-Pair 23AWG (Solid) Bare Copper, PO Insulation, Overall Beldfoil® Shield, PVC Outer Jacket, CMR, CMX-Outdoor
Search Keywords: 7945A1NH1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 7945A-1NH-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 7945A-1NH-1000 RoHS compliant?
Yes, 7945A-1NH-1000 is RoHS compliant.
What is the lead time for 7945A-1NH-1000?
The standard lead time for 7945A-1NH-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,000
$2.13
2,000
$2.00
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing