- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7940A-BLK-2000
7940A-BLK-2000
Belden
Industrial Ethernet Cat 6, 4 Bonded-Pair 23AWG (Solid) Bare Copper, PO Insulation, PVC Outer Jacket, CMX-Outdoor CMR - 2000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Cat 6, 4 Bonded-Pair 23AWG (Solid) Bare Copper, PO Insulation, PVC Outer Jacket, CMX-Outdoor CMR - 2000 ft
Search Keywords: 7940ABLK2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7940A-BLK-2000
-
Alias/AKA:7940A-0102000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$4,140.59
3
$3,881.80
5 +
$3,833.88
Click for Quote
Log in
to unlock special pricing