- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7940A-BLK-1000
7940A-BLK-1000
Belden
Cable, Multicond;23AWG, 4prs;Polyolefinins;Black PVC jkt;UL type CMR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable, Multicond;23AWG, 4prs;Polyolefinins;Black PVC jkt;UL type CMR
Search Keywords: 7940ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7940A-BLK-1000
-
Alias/AKA:7940A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$2,070.29
3
$1,940.90
5 +
$1,916.94
Click for Quote
Log in
to unlock special pricing