- Home ›
- All Products›
- 7931A-BLK-1000
Belden
7931A-BLK-1000
CAT 6: 23 AWG BONDED-PAIRS, SOLID BC, FEP INSULATION, UV OIL & GAS RESISTANT, BL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAT 6: 23 AWG BONDED-PAIRS, SOLID BC, FEP INSULATION, UV OIL & GAS RESISTANT, BL
Search Keywords: 7931ABLK1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 7931A-BLK-1000 |
| Alias/AKA: | 7931A-0101000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 7931A-BLK-1000 RoHS compliant?
Yes, 7931A-BLK-1000 is RoHS compliant.
What is the lead time for 7931A-BLK-1000?
The standard lead time for 7931A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$6,504.05
3
$6,420.66
5 +
$6,404.61
Click for Quote
Log in
to unlock special pricing