- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7927A-BLK-1000
7927A-BLK-1000
Belden
ENHANCED CAT 6: 23 AWG BONDED-PAIRS, SOLID BC, PATENTED E-SPLINE, RIP CORD, BLAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ENHANCED CAT 6: 23 AWG BONDED-PAIRS, SOLID BC, PATENTED E-SPLINE, RIP CORD, BLAC
Search Keywords: 7927ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7927A-BLK-1000
-
Alias/AKA:7927A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$2,945.71
3
$2,761.61
5 +
$2,727.51
Click for Quote
Log in
to unlock special pricing