- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7916A-BLK-U1000
7916A-BLK-U1000
Belden
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shiel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shields (60% and 40% coverage), PVC jacket (black or white). - 1000 ft
Search Keywords: 7916ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7916A-BLK-U1000
-
Alias/AKA:7916A-010U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1,000
$0.404
2,000
$0.379
5,000 +
$0.374
Click for Quote
Log in
to unlock special pricing