- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7916A-BLK-5000
7916A-BLK-5000
Belden
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shiel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shields (60% and 40% coverage), PVC jacket (black or white). - 5000 ft
Search Keywords: 7916ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7916A-BLK-5000
-
Alias/AKA:7916A-010-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.269
10,000
$0.262
15,000 +
$0.256
Click for Quote
Log in
to unlock special pricing