- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7916A-009-U1000
Belden
7916A-009-U1000
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shiel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Series 6, 18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shields (60% and 40% coverage), PVC jacket (black or white). - 1000 ft
Search Keywords: 7916A009U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7916A-009-U1000
-
Alias/AKA:7916A-WHT-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7916A-009-U1000 RoHS compliant?
Yes, 7916A-009-U1000 is RoHS compliant.
What is the lead time for 7916A-009-U1000?
The standard lead time for 7916A-009-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.286
2,000
$0.279
5,000 +
$0.272
Click for Quote
Log in
to unlock special pricing