- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7915A-WHT-U500
Belden
7915A-WHT-U500
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% coverage), PVC jacket. - 500 ft
Search Keywords: 7915AWHTU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7915A-WHT-U500
-
Alias/AKA:7915A-009-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7915A-WHT-U500 RoHS compliant?
Yes, 7915A-WHT-U500 is RoHS compliant.
What is the lead time for 7915A-WHT-U500?
The standard lead time for 7915A-WHT-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/14/26