- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7909A-LT-GRN-500
Description
+
Composite - (2)Cat 5 4-pair, 24 AWG unshielded plus (1)Series 6 Coax with Duobond® IV Quad Shield, polyolefin insulation on the pairs; Gas-injected FPE insulation on the coaxes, F-R PVC jackets, overall F-R PVC jacket.
Search Keywords: 7909ALTGRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7909A-LT-GRN-500
-
Alias/AKA:7909A-337-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.25
2,000
$1.23
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing