- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7905A-BLK-MAT-1000
7905A-BLK-MAT-1000
Belden
Industrial Ethernet Cat 5e, 4 Bonded Pair 24AWG (7x32) Tinned Copper, PO Insulation, TPE Outer Jacket, Flexible CMR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Cat 5e, 4 Bonded Pair 24AWG (7x32) Tinned Copper, PO Insulation, TPE Outer Jacket, Flexible CMR
Search Keywords: 7905ABLKMAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7905A-BLK-MAT-1000
-
Alias/AKA:7905A-B591000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$2.30
2,000
$2.16
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing