- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7897A-GRY-1000
7897A-GRY-1000
Belden
15 and 18 AWG stranded tinned copper conductors, PVC/Nylon insulation (power), FEP insulation (data), individually foil shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 and 18 AWG stranded tinned copper conductors, PVC/Nylon insulation (power), FEP insulation (data), individually foil shielded (100% coverage) plus an overall tinned copper braid (65% coverage), sunlight/oil-resistant PVC jacket. - 1000 ft
Search Keywords: 7897AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7897A-GRY-1000
-
Alias/AKA:7897A-T5U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$17,228.90
3
$16,152.09
5 +
$15,952.69
Click for Quote
Log in
to unlock special pricing