- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7895A-GRY-5000
7895A-GRY-5000
Belden
DeviceBus® for ODVA DeviceNet™, 2 Pair 18+20AWG (19x30+19x32) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceBus® for ODVA DeviceNet™, 2 Pair 18+20AWG (19x30+19x32) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA Tinned Copper Braid(65%) Shield, PVC Outer Jacket, CMG, PLTC - 5000 ft
Search Keywords: 7895AGRY5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7895A-GRY-5000
-
Alias/AKA:7895A-T5U5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$7.15
5,000
$6.50
10,000
$6.09
25,000 +
$6.02
Click for Quote
Log in
to unlock special pricing