- Home ›
- All Products›
- 7892A-Z4B2000
7892A-Z4B2000
Belden
Digital Audio Snake Cable, CM-Rated, 12-26 AWG tinned copper pairs, Datalene® insulation, individually shielded with Beldfoil® ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital Audio Snake Cable, CM-Rated, 12-26 AWG tinned copper pairs, Datalene® insulation, individually shielded with Beldfoil® bonded to numbered/color-coded PVC jackets so both strip simultaneously, PVC jacket - 2000 ft
Search Keywords: 7892AZ4B2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7892A-Z4B2000
-
Alias/AKA:7892A-VIOZ4B-2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$9.75
4,000
$9.50
6,000 +
$9.26
Click for Quote
Log in
to unlock special pricing