- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7883A-DEC-GRY-1000
Belden
7883A-DEC-GRY-1000
CAT6 (250MHz), 4-Pair, U/UTP-unshielded, Riser-CMR, Premise Patch cable, 24 AWG solid bare copper conductors, polyolefin insul ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAT6 (250MHz), 4-Pair, U/UTP-unshielded, Riser-CMR, Premise Patch cable, 24 AWG solid bare copper conductors, polyolefin insulation, central filler, PVC jacket, RG-45 compatible - 1000 ft
Search Keywords: 7883ADECGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7883A-DEC-GRY-1000
-
Alias/AKA:7883A-F2V1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7883A-DEC-GRY-1000 RoHS compliant?
Yes, 7883A-DEC-GRY-1000 is RoHS compliant.
What is the lead time for 7883A-DEC-GRY-1000?
The standard lead time for 7883A-DEC-GRY-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$578.77
3
$562.92
5 +
$561.51
Click for Quote
Log in
to unlock special pricing