- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7883A-BLK-1000
7883A-BLK-1000
Belden
CAT6 (250MHz), 4-Pair, U/UTP-unshielded, Riser-CMR, Premise Patch cable, 24 AWG solid bare copper conductors, polyolefin insul ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT6 (250MHz), 4-Pair, U/UTP-unshielded, Riser-CMR, Premise Patch cable, 24 AWG solid bare copper conductors, polyolefin insulation, central filler, PVC jacket, RG-45 compatible - 1000 ft
Search Keywords: 7883ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7883A-BLK-1000
-
Alias/AKA:7883A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$547.91
3
$513.66
5 +
$507.32
Click for Quote
Log in
to unlock special pricing