- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7880A-VIO-1000
7880A-VIO-1000
Belden
Brilliance Broadcast Cables 26AWG 8PR STRNDED 1000' SPOOL VIOLET
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brilliance Broadcast Cables 26AWG 8PR STRNDED 1000' SPOOL VIOLET
Search Keywords: 7880AVIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7880A-VIO-1000
-
Alias/AKA:7880A-Z4B1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$7,600.41
3
$7,125.38
5 +
$7,037.41
Click for Quote
Log in
to unlock special pricing