- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7839A-CHR-1000
7839A-CHR-1000
Belden
22 AWG solid tinned copper conductors, twisted pairs, flame retardant polyolefin insulation, overall Beldfoil® shield (100% co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22 AWG solid tinned copper conductors, twisted pairs, flame retardant polyolefin insulation, overall Beldfoil® shield (100% coverage), 22 AWG solid tinned copper drain wire, PVC jacket. - 1000 ft
Search Keywords: 7839ACHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7839A-CHR-1000
-
Alias/AKA:7839A-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$2,353.00
3
$2,205.94
5 +
$2,178.70
Click for Quote
Log in
to unlock special pricing