- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Fiber Optic ›
- 7824WB-BLK
7824WB-BLK
Belden
3-Channel SMPTE Stadium Cable, 6 Single Mode Fibers, 6 TC Conductor 18 AWG (19x30) and 6 TC Conductor 24 AWG (7x32), Water Blo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-Channel SMPTE Stadium Cable, 6 Single Mode Fibers, 6 TC Conductor 18 AWG (19x30) and 6 TC Conductor 24 AWG (7x32), Water Blocking Tape, Polyethylene Jacket.
Search Keywords: 7824WBBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7824WB-BLK
-
Alias/AKA:7824WB-010-CUT
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$5.04
10
$4.92
25 +
$4.79
Click for Quote
Log in
to unlock special pricing