- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7818A-010-3280
7818A-010-3280
Belden
Harsh Environment SMPTE 311M Cable, 2 Single Mode Fibers, 2 TC Conductors 24 AWG (7x32) and 4 TC Conductors 20 AWG (19x32), PE ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Harsh Environment SMPTE 311M Cable, 2 Single Mode Fibers, 2 TC Conductors 24 AWG (7x32) and 4 TC Conductors 20 AWG (19x32), PE Insulation, TC Braid Shield (95% coverage), Polyurethane Jacket - 3280 ft
Search Keywords: 7818A0103280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7818A-010-3280
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3280
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.