- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7810SB-BLK-1000
7810SB-BLK-1000
Belden
10 AWG solid .108" bare copper-covered aluminum conductor, gas-injected foam HDPE insulation, Duobond® II + tinned copper brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10 AWG solid .108" bare copper-covered aluminum conductor, gas-injected foam HDPE insulation, Duobond® II + tinned copper braid shield (95% coverage), LSZH jacket. - 1000 ft
Search Keywords: 7810SBBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7810SB-BLK-1000
-
Alias/AKA:7810SB-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
8,000
can ship
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$2,922.05
3
$2,739.43
5 +
$2,705.60
Click for Quote
Log in
to unlock special pricing