- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7810A-BLK-1000
Description
+
Coaxial Cable Tape Foam High Density Polyethylene 10AWG 10.23mm 300VAC Black 304.8m Reel
Search Keywords: 7810ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7810A-BLK-1000
-
Alias/AKA:7810A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$3,103.79
3
$2,909.81
5 +
$2,873.88
Click for Quote
Log in
to unlock special pricing