- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7807A-BLK-1000
Belden
7807A-BLK-1000
BLACK RG58 (RF200) TYPE-17AWG-SOLID .044 IN. BARE COPPER-DUOFOIL+95%-TIN COPPR B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BLACK RG58 (RF200) TYPE-17AWG-SOLID .044 IN. BARE COPPER-DUOFOIL+95%-TIN COPPR B
Search Keywords: 7807ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7807A-BLK-1000
-
Alias/AKA:7807A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7807A-BLK-1000 RoHS compliant?
Yes, 7807A-BLK-1000 is RoHS compliant.
What is the lead time for 7807A-BLK-1000?
The standard lead time for 7807A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,682.78
3
$1,637.91
5 +
$1,595.37
Click for Quote
Log in
to unlock special pricing