- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7806A-BLK-1000
7806A-BLK-1000
Belden
BLACK RG58 (RF195) TYPE-19AWG-SOLID .037 IN. BARE COPPER-DUOFOIL+90% TIN COPPR B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BLACK RG58 (RF195) TYPE-19AWG-SOLID .037 IN. BARE COPPER-DUOFOIL+90% TIN COPPR B
Search Keywords: 7806ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7806A-BLK-1000
-
Alias/AKA:7806A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,588.69
3
$1,489.39
5 +
$1,471.01
Click for Quote
Log in
to unlock special pricing