- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Fiber Optic ›
- 7804WB-BLK
7804WB-BLK
Belden
Industry Standard SMPTE 311M Cable, 2 Single Mode Fibers, 4 TC Conductor 20 AWG (19x32), 2 TC Conductor 24 AWG (7x32), PE Insu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industry Standard SMPTE 311M Cable, 2 Single Mode Fibers, 4 TC Conductor 20 AWG (19x32), 2 TC Conductor 24 AWG (7x32), PE Insulation, TC Braid Shield (95% coverage), Water Blocking Tape, Polyethylene Jacket
Search Keywords: 7804WBBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7804WB-BLK
-
Alias/AKA:7804WB-010-CUT
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.76
25
$3.67
50 +
$3.57
Click for Quote
Log in
to unlock special pricing