- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7795A-BLK-MATTE-1000
7795A-BLK-MATTE-1000
Belden
CABLE, COAXIAL SNAKE, 75 OHM, 20AWG, PVC JACKET, 4 COAXIAL, VIDEO CABLE MATTEBLA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLE, COAXIAL SNAKE, 75 OHM, 20AWG, PVC JACKET, 4 COAXIAL, VIDEO CABLE MATTEBLA
Search Keywords: 7795ABLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7795A-BLK-MATTE-1000
-
Alias/AKA:7795A-B59-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7,677.24
3
$7,480.38
5 +
$7,293.38
Click for Quote
Log in
to unlock special pricing