- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7787A-B59-1000
7787A-B59-1000
Belden
CABLE, COAXIAL SNAKE, 75 OHM, 23AWG, PVC JACKET, 3 COAXIAL, VIDEO CABLE MATTEBLA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLE, COAXIAL SNAKE, 75 OHM, 23AWG, PVC JACKET, 3 COAXIAL, VIDEO CABLE MATTEBLA
Search Keywords: 7787AB591000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7787A-B59-1000
-
Alias/AKA:7787A-BLK-MATTE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$4,676.97
3
$4,557.05
5 +
$4,443.13
Click for Quote
Log in
to unlock special pricing