- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77812W-BLK-100
Belden
77812W-BLK-100
MachFlex™ for High Flex, 12+G Conductor 18AWG (105(7x15)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 12+G Conductor 18AWG (105(7x15)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Search Keywords: 77812WBLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:77812W-BLK-100
-
Alias/AKA:77812W-010100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 77812W-BLK-100 RoHS compliant?
Yes, 77812W-BLK-100 is RoHS compliant.
What is the lead time for 77812W-BLK-100?
The standard lead time for 77812W-BLK-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$8.96
2,000
$8.40
5,000 +
$8.30
Click for Quote
Log in
to unlock special pricing