- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77605W-BLK-100
Belden
77605W-BLK-100
MachFlex™ for High Flex, 5+G Conductor 16AWG (168(7x24)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 5+G Conductor 16AWG (168(7x24)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Search Keywords: 77605WBLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:77605W-BLK-100
-
Alias/AKA:77605W-010-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 77605W-BLK-100 RoHS compliant?
Yes, 77605W-BLK-100 is RoHS compliant.
What is the lead time for 77605W-BLK-100?
The standard lead time for 77605W-BLK-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$5.56
2,000
$5.22
5,000 +
$5.15
Click for Quote
Log in
to unlock special pricing