- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77603W-BLK-100
77603W-BLK-100
Belden
MachFlex™ for High Flex, 3+G Conductor 16AWG (168(7x24)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 3+G Conductor 16AWG (168(7x24)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Search Keywords: 77603WBLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:77603W-BLK-100
-
Alias/AKA:77603W-010-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.31
100
$3.26
300
$3.07
500
$2.90
1,000
$2.86
2,500
$2.75
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing