- Home ›
- All Products›
- 7732A-0103000
7732A-0103000
Belden
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVDF Jacket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVDF Jacket, CMP - 3000 ft
Search Keywords: 7732A0103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7732A-0103000
-
Alias/AKA:7732A-BLK-3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$11.97
6,000
$11.22
15,000 +
$11.08
Click for Quote
Log in
to unlock special pricing