- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7731A-VIO-4000
7731A-VIO-4000
Belden
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 4000 ft
Search Keywords: 7731AVIO4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7731A-VIO-4000
-
Alias/AKA:7731A-007-4000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000 Feet
Order Increment:
4000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
4,000
$2.52
8,000
$2.45
12,000 +
$2.39
Click for Quote
Log in
to unlock special pricing