- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7731A-VIO-1000
7731A-VIO-1000
Belden
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 7731AVIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7731A-VIO-1000
-
Alias/AKA:7731A-0071000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2,871.53
3
$2,692.06
5 +
$2,658.82
Click for Quote
Log in
to unlock special pricing