- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7731A-LT-BLU-1000
Belden
7731A-LT-BLU-1000
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-11, 14 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 7731ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7731A-LT-BLU-1000
-
Alias/AKA:7731A-0061000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7731A-LT-BLU-1000 RoHS compliant?
Yes, 7731A-LT-BLU-1000 is RoHS compliant.
What is the lead time for 7731A-LT-BLU-1000?
The standard lead time for 7731A-LT-BLU-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$5,007.22
3
$3,409.94
4
$2,611.29
5 +
$2,559.07
Click for Quote
Log in
to unlock special pricing