- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77007W-BLK-100
77007W-BLK-100
Belden
MachFlex™ for High Flex, 7+G Conductor 20AWG (63(7x9)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 7+G Conductor 20AWG (63(7x9)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Search Keywords: 77007WBLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:77007W-BLK-100
-
Alias/AKA:77007W-010-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$8.22
25
$6.68
50
$6.58
100
$6.38
300
$5.86
500
$5.77
1,000
$5.68
2,500 +
$5.48
Click for Quote
Log in
to unlock special pricing