- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77004W-BLK-500
Belden
77004W-BLK-500
MachFlex™ for High Flex, 4+G Conductor 20AWG (63(7x9)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MachFlex™ for High Flex, 4+G Conductor 20AWG (63(7x9)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587
Search Keywords: 77004WBLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:77004W-BLK-500
-
Alias/AKA:77004W-010-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 77004W-BLK-500 RoHS compliant?
Yes, 77004W-BLK-500 is RoHS compliant.
What is the lead time for 77004W-BLK-500?
The standard lead time for 77004W-BLK-500 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$3.55
1,500
$3.33
2,500 +
$3.29
Click for Quote
Log in
to unlock special pricing