- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7504A-BLU-MATTE-1000
7504A-BLU-MATTE-1000
Belden
MachFlex™ for High Flex, 1 Conductor 16AWG (259(7x37)x40) Bare Copper, PO Insulation, Overall Tinned Copper Braid(95%) Shield, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MachFlex™ for High Flex, 1 Conductor 16AWG (259(7x37)x40) Bare Copper, PO Insulation, Overall Tinned Copper Braid(95%) Shield, PVC Outer Jacket, AWM 1354 - 1000 ft
Search Keywords: 7504ABLUMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7504A-BLU-MATTE-1000
-
Alias/AKA:7504A-G7X1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$3.76
2,000
$3.52
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing